NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC95G104WN

DigiKey Part Number
235-1472-ND
Manufacturer
Manufacturer Product Number
DC95G104WN
Description
THERM NTC 100KOHM 4252K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4252K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
574,66800 Kč373,34 Kč
1071,41400 Kč714,14 Kč
2567,52960 Kč1 688,24 Kč
5064,87540 Kč3 243,77 Kč
10062,43970 Kč6 243,97 Kč
50057,54040 Kč28 770,20 Kč
1 00055,71567 Kč55 715,67 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč