


DC95G104W | |
|---|---|
DigiKey Part Number | 235-1008-ND |
Manufacturer | |
Manufacturer Product Number | DC95G104W |
Description | THERM NTC 100KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 5 | 99,39800 Kč | 496,99 Kč |
| 10 | 95,20900 Kč | 952,09 Kč |
| 25 | 90,22880 Kč | 2 255,72 Kč |
| 50 | 86,81860 Kč | 4 340,93 Kč |
| 100 | 83,69060 Kč | 8 369,06 Kč |
| 500 | 77,39790 Kč | 38 698,95 Kč |
| 1 000 | 75,05356 Kč | 75 053,56 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |

