NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC95F502W

DigiKey Part Number
235-1007-ND
Manufacturer
Manufacturer Product Number
DC95F502W
Description
THERMISTOR NTC 5KOHM 3969K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,72000 Kč110,72 Kč
599,44000 Kč497,20 Kč
1095,25100 Kč952,51 Kč
2590,26240 Kč2 256,56 Kč
5086,85240 Kč4 342,62 Kč
10083,72430 Kč8 372,43 Kč
50077,42990 Kč38 714,95 Kč
1 00075,08430 Kč75 084,30 Kč
Manufacturers Standard Package
Unit Price without VAT:110,72000 Kč
Unit Price with VAT:133,97120 Kč