


DC95F232W | |
|---|---|
DigiKey Part Number | 235-1006-ND |
Manufacturer | |
Manufacturer Product Number | DC95F232W |
Description | THERM NTC 2.252KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 5 | 104,10800 Kč | 520,54 Kč |
| 10 | 99,72000 Kč | 997,20 Kč |
| 25 | 94,50760 Kč | 2 362,69 Kč |
| 50 | 90,93820 Kč | 4 546,91 Kč |
| 100 | 87,66670 Kč | 8 766,67 Kč |
| 500 | 81,08336 Kč | 40 541,68 Kč |
| 1 000 | 78,63058 Kč | 78 630,58 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |

