NTC Thermistor 2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC95F202WN

DigiKey Part Number
235-1621-ND
Manufacturer
Manufacturer Product Number
DC95F202WN
Description
THERMISTOR NTC 2KOHM 3969K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,93000 Kč110,93 Kč
599,56600 Kč497,83 Kč
1095,37800 Kč953,78 Kč
2590,37200 Kč2 259,30 Kč
5086,95760 Kč4 347,88 Kč
10083,82530 Kč8 382,53 Kč
50077,52378 Kč38 761,89 Kč
1 00075,17587 Kč75 175,87 Kč
Manufacturers Standard Package
Unit Price without VAT:110,93000 Kč
Unit Price with VAT:134,22530 Kč