


DC95F103WN | |
|---|---|
DigiKey Part Number | 235-1468-ND |
Manufacturer | |
Manufacturer Product Number | DC95F103WN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 5 | 98,09400 Kč | 490,47 Kč |
| 10 | 93,94600 Kč | 939,46 Kč |
| 25 | 89,01640 Kč | 2 225,41 Kč |
| 50 | 85,64820 Kč | 4 282,41 Kč |
| 100 | 82,56020 Kč | 8 256,02 Kč |
| 500 | 76,34036 Kč | 38 170,18 Kč |
| 1 000 | 74,02401 Kč | 74 024,01 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |



