


DC95F103W | |
|---|---|
DigiKey Part Number | 235-1004-ND |
Manufacturer | |
Manufacturer Product Number | DC95F103W |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 85,54600 Kč | 427,73 Kč |
| 10 | 81,85000 Kč | 818,50 Kč |
| 25 | 77,46600 Kč | 1 936,65 Kč |
| 50 | 74,46740 Kč | 3 723,37 Kč |
| 100 | 71,71870 Kč | 7 171,87 Kč |
| 500 | 66,18990 Kč | 33 094,95 Kč |
| 1 000 | 64,13083 Kč | 64 130,83 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

