
CTTS-203856-F03 | |
|---|---|
DigiKey Part Number | 45-CTTS-203856-F03-ND |
Manufacturer | |
Manufacturer Product Number | CTTS-203856-F03 |
Description | FL LOW PROFILE NTC TEMPERATURE S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3936K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 80°C | |
Length - Lead Wire | 7.09" (180.00mm) | |
Mounting Type | User Defined | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 5 | 119,98200 Kč | 599,91 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 25 | 109,10560 Kč | 2 727,64 Kč |
| 50 | 105,05720 Kč | 5 252,86 Kč |
| 100 | 101,34680 Kč | 10 134,68 Kč |
| 500 | 93,88080 Kč | 46 940,40 Kč |
| 1 000 | 91,09835 Kč | 91 098,35 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |


