
CL-80A | |
|---|---|
DigiKey Part Number | 235-1348-ND |
Manufacturer | |
Manufacturer Product Number | CL-80A |
Description | ICL 47 OHM 25% 3A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±25% 3 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
R @ Current | 490 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 40,90400 Kč | 204,52 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 50 | 31,32480 Kč | 1 566,24 Kč |
| 100 | 28,89740 Kč | 2 889,74 Kč |
| 250 | 25,96528 Kč | 6 491,32 Kč |
| 500 | 23,93646 Kč | 11 968,23 Kč |
| 1 000 | 22,05588 Kč | 22 055,88 Kč |
| 5 000 | 18,55698 Kč | 92 784,90 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



