
CL-210 | |
|---|---|
DigiKey Part Number | KC021L-ND |
Manufacturer | |
Manufacturer Product Number | CL-210 |
Description | ICL 30 OHM 25% 1.5A 10.16MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±25% 1.5 A 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.5 A | |
R @ Current | 590 mOhms | |
Diameter | 0.400" (10.16mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 50 | 19,21320 Kč | 960,66 Kč |
| 100 | 17,72650 Kč | 1 772,65 Kč |
| 250 | 15,93076 Kč | 3 982,69 Kč |
| 500 | 14,68894 Kč | 7 344,47 Kč |
| 1 000 | 13,53888 Kč | 13 538,88 Kč |
| 5 000 | 11,17988 Kč | 55 899,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


