Inrush Current Limiter 25 Ohms ±25% 1.7 A 0.550" (13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-200

DigiKey Part Number
KC020L-ND
Manufacturer
Manufacturer Product Number
CL-200
Description
ICL 25 OHM 25% 1.7A 13.97MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 25 Ohms ±25% 1.7 A 0.550" (13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
25 Ohms
Tolerance
±25%
Current - Steady State Max
1.7 A
R @ Current
490 mOhms
Diameter
0.550" (13.97mm)
Lead Spacing
0.328" (8.33mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
536,95600 Kč184,78 Kč
1034,10100 Kč341,01 Kč
5028,28860 Kč1 414,43 Kč
10026,09630 Kč2 609,63 Kč
25023,44888 Kč5 862,22 Kč
50021,61786 Kč10 808,93 Kč
1 00019,92080 Kč19 920,80 Kč
5 00016,58842 Kč82 942,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč