
CL-190 | |
|---|---|
DigiKey Part Number | KC019L-ND |
Manufacturer | |
Manufacturer Product Number | CL-190 |
Description | ICL 25 OHM 25% 2.4A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±25% 2.4 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2.4 A | |
R @ Current | 410 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 50 | 28,28860 Kč | 1 414,43 Kč |
| 100 | 26,09630 Kč | 2 609,63 Kč |
| 250 | 23,44888 Kč | 5 862,22 Kč |
| 500 | 21,61786 Kč | 10 808,93 Kč |
| 1 000 | 19,92080 Kč | 19 920,80 Kč |
| 5 000 | 16,58842 Kč | 82 942,10 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


