Inrush Current Limiter 16 Ohms ±25% 2.7 A 0.550" (13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-170

DigiKey Part Number
KC017L-ND
Manufacturer
Manufacturer Product Number
CL-170
Description
ICL 16 OHM 25% 2.7A 13.97MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±25% 2.7 A 0.550" (13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±25%
Current - Steady State Max
2.7 A
R @ Current
330 mOhms
Diameter
0.550" (13.97mm)
Lead Spacing
0.328" (8.33mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
536,83000 Kč184,15 Kč
1033,97500 Kč339,75 Kč
5028,18780 Kč1 409,39 Kč
10026,00600 Kč2 600,60 Kč
25023,36740 Kč5 841,85 Kč
50021,54268 Kč10 771,34 Kč
1 00019,85151 Kč19 851,51 Kč
5 00016,52492 Kč82 624,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč