
CL-130 | |
|---|---|
DigiKey Part Number | KC013L-ND |
Manufacturer | |
Manufacturer Product Number | CL-130 |
Description | ICL 50 OHM 25% 1.6A 11.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 1.6 A 0.449" (11.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.6 A | |
R @ Current | 750 mOhms | |
Diameter | 0.449" (11.40mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 36,20000 Kč | 181,00 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 50 | 27,71740 Kč | 1 385,87 Kč |
| 100 | 25,56930 Kč | 2 556,93 Kč |
| 250 | 22,97684 Kč | 5 744,21 Kč |
| 500 | 21,18236 Kč | 10 591,18 Kč |
| 1 000 | 19,51974 Kč | 19 519,74 Kč |
| 5 000 | 16,22096 Kč | 81 104,80 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

