
CL-101A | |
|---|---|
DigiKey Part Number | 45-CL-101A-ND |
Manufacturer | |
Manufacturer Product Number | CL-101A |
Description | ICL 500 MOHM 25% 16A 23.62MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 16 A 0.930" (23.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 16 A | |
R @ Current | 20 mOhms | |
Diameter | 0.930" (23.62mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 5 | 91,76200 Kč | 458,81 Kč |
| 10 | 84,68500 Kč | 846,85 Kč |
| 50 | 70,24260 Kč | 3 512,13 Kč |
| 100 | 64,78300 Kč | 6 478,30 Kč |
| 250 | 58,18124 Kč | 14 545,31 Kč |
| 500 | 53,61000 Kč | 26 805,00 Kč |
| 1 000 | 49,37029 Kč | 49 370,29 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

