
CC2D35S | |
|---|---|
DigiKey Part Number | 235-1342-ND |
Manufacturer | |
Manufacturer Product Number | CC2D35S |
Description | SENSOR HUMID/TEMP 5V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 5 | 172,43600 Kč | 862,18 Kč |
| 10 | 165,61100 Kč | 1 656,11 Kč |
| 25 | 157,46840 Kč | 3 936,71 Kč |
| 50 | 151,89120 Kč | 7 594,56 Kč |
| 100 | 146,78440 Kč | 14 678,44 Kč |
| 500 | 136,49498 Kč | 68 247,49 Kč |
| 1 000 | 132,65969 Kč | 132 659,69 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |

