CC2D35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2D33S

DigiKey Part Number
235-1341-ND
Manufacturer
Manufacturer Product Number
CC2D33S
Description
SENSOR HUMI/TEMP 3.3V I2C 3% SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±3% RH
Response Time
7 s
Sensitivity
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
5150,55000 Kč752,75 Kč
10144,50800 Kč1 445,08 Kč
25137,30480 Kč3 432,62 Kč
50132,38340 Kč6 619,17 Kč
100127,87030 Kč12 787,03 Kč
500118,78262 Kč59 391,31 Kč
1 000115,39547 Kč115 395,47 Kč
Manufacturers Standard Package
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč