
CC2D33 | |
|---|---|
DigiKey Part Number | 235-1343-ND |
Manufacturer | |
Manufacturer Product Number | CC2D33 |
Description | SENSOR HUMI/TEMP 3.3V I2C 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 5 | 160,13000 Kč | 800,65 Kč |
| 10 | 153,72600 Kč | 1 537,26 Kč |
| 25 | 146,08720 Kč | 3 652,18 Kč |
| 50 | 140,87140 Kč | 7 043,57 Kč |
| 100 | 136,08380 Kč | 13 608,38 Kč |
| 500 | 126,44576 Kč | 63 222,88 Kč |
| 1 000 | 122,85384 Kč | 122 853,84 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |

