Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2D33-SIP

DigiKey Part Number
235-1363-ND
Manufacturer
Manufacturer Product Number
CC2D33-SIP
Description
SENSOR HUMI/TEMP 3.3V I2C 3% SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3% RH
Manufacturer
Amphenol Advanced Sensors (Telaire)
Response Time
7 s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Package / Case
4-SIP Module
Humidity Range
0 ~ 100% RH
Supplier Device Package
4-SIP
Output Type
I2C
Base Product Number
Output
14b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,88000 Kč287,88 Kč
5261,46800 Kč1 307,34 Kč
10251,64000 Kč2 516,40 Kč
25239,89800 Kč5 997,45 Kč
50231,86000 Kč11 593,00 Kč
100224,49380 Kč22 449,38 Kč
500209,65076 Kč104 825,38 Kč
1 000204,11673 Kč204 116,73 Kč
Manufacturers Standard Package
Unit Price without VAT:287,88000 Kč
Unit Price with VAT:348,33480 Kč