
CC2D23S | |
|---|---|
DigiKey Part Number | 235-1335-ND |
Manufacturer | |
Manufacturer Product Number | CC2D23S |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2D23S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,51000 Kč | 228,51 Kč |
| 5 | 207,09200 Kč | 1 035,46 Kč |
| 10 | 199,13500 Kč | 1 991,35 Kč |
| 25 | 189,60280 Kč | 4 740,07 Kč |
| 50 | 183,09580 Kč | 9 154,79 Kč |
| 100 | 177,12790 Kč | 17 712,79 Kč |
| 500 | 165,10442 Kč | 82 552,21 Kč |
| 1 000 | 160,62242 Kč | 160 622,42 Kč |
| Unit Price without VAT: | 228,51000 Kč |
|---|---|
| Unit Price with VAT: | 276,49710 Kč |










