
CC2A35 | |
|---|---|
DigiKey Part Number | 235-1344-ND |
Manufacturer | |
Manufacturer Product Number | CC2A35 |
Description | SENSOR HUMID/TEMP 5V PDM 3% SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PDM ±3% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PDM | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 5 | 178,60800 Kč | 893,04 Kč |
| 10 | 171,57500 Kč | 1 715,75 Kč |
| 25 | 163,16280 Kč | 4 079,07 Kč |
| 50 | 157,41360 Kč | 7 870,68 Kč |
| 100 | 152,14310 Kč | 15 214,31 Kč |
| 500 | 141,53072 Kč | 70 765,36 Kč |
| 1 000 | 137,57512 Kč | 137 575,12 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

