


AN6N4-GC11KA143L/37C | |
|---|---|
DigiKey Part Number | 235-1418-ND |
Manufacturer | |
Manufacturer Product Number | AN6N4-GC11KA143L/37C |
Description | THERMISTOR NTC 22KOHM 3500K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 175°C | |
Length - Lead Wire | 71" (1.8m) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,02000 Kč | 1 099,02 Kč |
| 5 | 1 013,85200 Kč | 5 069,26 Kč |
| 10 | 982,08800 Kč | 9 820,88 Kč |
| 25 | 944,10920 Kč | 23 602,73 Kč |
| 50 | 918,10420 Kč | 45 905,21 Kč |
| 100 | 894,24610 Kč | 89 424,61 Kč |
| Unit Price without VAT: | 1 099,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,81420 Kč |

