



AL03006-5818-97-G1 | |
|---|---|
DigiKey Part Number | KC009G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-5818-97-G1 |
Description | THERMISTOR NTC 10KOHM 3992K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3992K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 5 | 29,00600 Kč | 145,03 Kč |
| 10 | 27,61800 Kč | 276,18 Kč |
| 25 | 25,95880 Kč | 648,97 Kč |
| 50 | 24,81800 Kč | 1 240,90 Kč |
| 100 | 23,77600 Kč | 2 377,60 Kč |
| 500 | 21,68276 Kč | 10 841,38 Kč |
| 1 000 | 20,90370 Kč | 20 903,70 Kč |
| 5 000 | 19,33611 Kč | 96 680,55 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |

