


AL03006-3079-76-G1 | |
|---|---|
DigiKey Part Number | KC008G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-3079-76-G1 |
Description | THERMISTOR NTC 5KOHM 3553K DO35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3553K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 5 | 37,96400 Kč | 189,82 Kč |
| 10 | 36,20100 Kč | 362,01 Kč |
| 25 | 34,05880 Kč | 851,47 Kč |
| 50 | 32,60560 Kč | 1 630,28 Kč |
| 100 | 31,27650 Kč | 3 127,65 Kč |
| 500 | 28,60054 Kč | 14 300,27 Kč |
| 1 000 | 27,60460 Kč | 27 604,60 Kč |
| 5 000 | 25,59959 Kč | 127 997,95 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

