AL03006 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL03006 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-269.8K-138-G1

DigiKey Part Number
KC015G-ND
Manufacturer
Manufacturer Product Number
AL03006-269.8K-138-G1
Description
THERM NTC 500KOHM 4567K DO35
Customer Reference
Detailed Description
NTC Thermistor 500k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
500k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4567K
B25/100
-
Operating Temperature
-50°C ~ 204°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
544,16200 Kč220,81 Kč
1042,12100 Kč421,21 Kč
2539,70040 Kč992,51 Kč
5038,04160 Kč1 902,08 Kč
10036,52600 Kč3 652,60 Kč
50033,47286 Kč16 736,43 Kč
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč