


AL03006-17.53K-98-G1 | |
|---|---|
DigiKey Part Number | KC011G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-17.53K-98-G1 |
Description | THERMISTOR NTC 30KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 5 | 28,46000 Kč | 142,30 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,43680 Kč | 635,92 Kč |
| 50 | 24,32120 Kč | 1 216,06 Kč |
| 100 | 23,29810 Kč | 2 329,81 Kč |
| 500 | 21,24156 Kč | 10 620,78 Kč |
| 1 000 | 20,47660 Kč | 20 476,60 Kč |
| 5 000 | 18,93687 Kč | 94 684,35 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

