


AL03006-1576-101-G1 | |
|---|---|
DigiKey Part Number | KC005G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-1576-101-G1 |
Description | THERM NTC 2.7KOHM 4102K DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.7k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4102K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 5 | 35,28000 Kč | 176,40 Kč |
| 10 | 33,63800 Kč | 336,38 Kč |
| 25 | 31,64240 Kč | 791,06 Kč |
| 50 | 30,28680 Kč | 1 514,34 Kč |
| 100 | 29,04690 Kč | 2 904,69 Kč |
| 500 | 26,54994 Kč | 13 274,97 Kč |
| 1 000 | 25,62101 Kč | 25 621,01 Kč |
| 5 000 | 23,75063 Kč | 118 753,15 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |

