NTC Thermistor 2k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

AL03006-1248-73-G1

DigiKey Part Number
KC004G-ND
Manufacturer
Manufacturer Product Number
AL03006-1248-73-G1
Description
THERMISTOR NTC 2KOHM 3499K DO35
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3499K
B25/100
-
Operating Temperature
-50°C ~ 204°C
Length - Lead Wire
1.15" (29.20mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
525,03000 Kč125,15 Kč
1023,81200 Kč238,12 Kč
2522,33360 Kč558,34 Kč
5021,33820 Kč1 066,91 Kč
10020,42270 Kč2 042,27 Kč
50018,58406 Kč9 292,03 Kč
1 00017,89996 Kč17 899,96 Kč
5 00016,52358 Kč82 617,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč