


AL03006-11.7K-98-G1 | |
|---|---|
DigiKey Part Number | KC010G-ND |
Manufacturer | |
Manufacturer Product Number | AL03006-11.7K-98-G1 |
Description | THERMISTOR NTC 20KOHM 3974K DO35 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 204°C | |
Length - Lead Wire | 1.15" (29.20mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 39,72800 Kč | 198,64 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 35,67160 Kč | 891,79 Kč |
| 50 | 34,15540 Kč | 1 707,77 Kč |
| 100 | 32,76950 Kč | 3 276,95 Kč |
| 500 | 29,98094 Kč | 14 990,47 Kč |
| 1 000 | 28,94343 Kč | 28 943,43 Kč |
| 5 000 | 26,85434 Kč | 134 271,70 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

