
AIF003A005 | |
|---|---|
DigiKey Part Number | 45-AIF003A005-ND |
Manufacturer | |
Manufacturer Product Number | AIF003A005 |
Description | SENSOR ANALOG -30C-60C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 12V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,34000 Kč | 500,34 Kč |
| 5 | 457,46800 Kč | 2 287,34 Kč |
| 10 | 441,55400 Kč | 4 415,54 Kč |
| 25 | 422,51560 Kč | 10 562,89 Kč |
| 50 | 409,50120 Kč | 20 475,06 Kč |
| 100 | 397,55720 Kč | 39 755,72 Kč |
| 500 | 373,48482 Kč | 186 742,41 Kč |
| Unit Price without VAT: | 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 605,41140 Kč |


