


AB6B2-GC16KA143E/37C | |
|---|---|
DigiKey Part Number | 235-1419-ND |
Manufacturer | |
Manufacturer Product Number | AB6B2-GC16KA143E/37C |
Description | THERMISTOR NTC 22KOHM 3500K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 175°C | |
Length - Lead Wire | 72" (1.83m) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,58000 Kč | 1 072,58 Kč |
| 5 | 988,75400 Kč | 4 943,77 Kč |
| 10 | 957,50900 Kč | 9 575,09 Kč |
| 25 | 920,14920 Kč | 23 003,73 Kč |
| 50 | 894,57780 Kč | 44 728,89 Kč |
| 100 | 871,11460 Kč | 87 111,46 Kč |
| Unit Price without VAT: | 1 072,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,82180 Kč |

