NTC Thermistor 15k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQM153B400T10

DigiKey Part Number
235-1117-2-ND - Tape & Reel (TR)
235-1117-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NHQM153B400T10
Description
THERMISTOR NTC 15KOHM 4000K 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/85
4000K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
15k
Base Product Number
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,06902 Kč75 207,06 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč