14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-730N-030A

DigiKey Part Number
45-NPA-730N-030ATR-ND - Tape & Reel (TR)
45-NPA-730N-030ACT-ND - Cut Tape (CT)
45-NPA-730N-030ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-730N-030A
Description
SENSOR 30PSIA 14BIT 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute 14 b 14-SOIC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
3.135V ~ 3.465V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1691,70000 Kč691,70 Kč
5634,74200 Kč3 173,71 Kč
10613,54400 Kč6 135,44 Kč
25604,86760 Kč15 121,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100554,98960 Kč55 498,96 Kč
200540,39770 Kč108 079,54 Kč
300532,42397 Kč159 727,19 Kč
Manufacturers Standard Package
Unit Price without VAT:691,70000 Kč
Unit Price with VAT:836,95700 Kč