
NPA-730B-030G | |
|---|---|
DigiKey Part Number | 45-NPA-730B-030GTR-ND - Tape & Reel (TR) 45-NPA-730B-030GCT-ND - Cut Tape (CT) 45-NPA-730B-030GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-030G |
Description | SENSOR 30PSIG 0.12" 14BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| 5 | 434,78400 Kč | 2 173,92 Kč |
| 10 | 419,45600 Kč | 4 194,56 Kč |
| 25 | 401,11200 Kč | 10 027,80 Kč |
| 50 | 388,56380 Kč | 19 428,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 597,61150 Kč | 59 761,15 Kč |
| 200 | 581,96375 Kč | 116 392,75 Kč |
| 300 | 573,41270 Kč | 172 023,81 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |

