Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-700B-05WG

DigiKey Part Number
45-NPA-700B-05WGTR-ND - Tape & Reel (TR)
45-NPA-700B-05WGCT-ND - Cut Tape (CT)
45-NPA-700B-05WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-700B-05WG
Description
SENS 0.18PSIG 0.028 14BIT SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
NPA-700B-05WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.18PSI (1.25kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
-4.75V ~ -5.25V
Port Size
Male - 0.028” (0.72mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Dual Top Ports
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1956,46000 Kč956,46 Kč
5880,53000 Kč4 402,65 Kč
10852,24600 Kč8 522,46 Kč
25819,10680 Kč20 477,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100773,98840 Kč77 398,84 Kč
200754,48440 Kč150 896,88 Kč
Manufacturers Standard Package
Unit Price without VAT:956,46000 Kč
Unit Price with VAT:1 157,31660 Kč