
NPA-700B-05WD | |
|---|---|
DigiKey Part Number | 45-NPA-700B-05WDTR-ND - Tape & Reel (TR) 45-NPA-700B-05WDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NPA-700B-05WD |
Description | SENSOR 0.18PSID 0.12" 16BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-05WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 0.87PSI (6kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,51000 Kč | 675,51 Kč |
| 5 | 619,52400 Kč | 3 097,62 Kč |
| 10 | 598,65300 Kč | 5 986,53 Kč |
| 25 | 573,69040 Kč | 14 342,26 Kč |
| 50 | 558,68960 Kč | 27 934,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 633,21938 Kč | 253 287,75 Kč |
| Unit Price without VAT: | 675,51000 Kč |
|---|---|
| Unit Price with VAT: | 817,36710 Kč |


