
NPA-700B-02WD | |
|---|---|
DigiKey Part Number | 45-NPA-700B-02WDTR-ND - Tape & Reel (TR) 45-NPA-700B-02WDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NPA-700B-02WD |
Description | SENSOR 0.72PSID 0.12" 16BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | NPA-700B-02WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.72PSI (±4.96kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.1V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 0.87PSI (6kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| 5 | 759,91800 Kč | 3 799,59 Kč |
| 10 | 735,01400 Kč | 7 350,14 Kč |
| 25 | 705,23040 Kč | 17 630,76 Kč |
| 50 | 697,92740 Kč | 34 896,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 666,14060 Kč | 66 614,06 Kč |
| 200 | 648,97470 Kč | 129 794,94 Kč |
| 300 | 639,59627 Kč | 191 878,88 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |

