
NPA-500B-10WG | |
|---|---|
DigiKey Part Number | 45-NPA-500B-10WGTR-ND - Tape & Reel (TR) 45-NPA-500B-10WGCT-ND - Cut Tape (CT) 45-NPA-500B-10WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-10WG |
Description | SENSOR 0.36PSIG 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-10WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 35PSI (241.32kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,98000 Kč | 592,98 Kč |
| 5 | 543,00800 Kč | 2 715,04 Kč |
| 10 | 524,40400 Kč | 5 244,04 Kč |
| 25 | 502,13760 Kč | 12 553,44 Kč |
| 50 | 486,91420 Kč | 24 345,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 579,15840 Kč | 57 915,84 Kč |
| 200 | 563,92125 Kč | 112 784,25 Kč |
| 300 | 555,59377 Kč | 166 678,13 Kč |
| Unit Price without VAT: | 592,98000 Kč |
|---|---|
| Unit Price with VAT: | 717,50580 Kč |

