Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500B-05WG

DigiKey Part Number
45-NPA-500B-05WGTR-ND - Tape & Reel (TR)
45-NPA-500B-05WGCT-ND - Cut Tape (CT)
45-NPA-500B-05WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-500B-05WG
Description
SENSOR 0.18PSIG 0.12" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500B-05WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1614,19000 Kč614,19 Kč
5562,66200 Kč2 813,31 Kč
10543,49100 Kč5 434,91 Kč
25520,53200 Kč13 013,30 Kč
50504,82980 Kč25 241,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100694,79860 Kč69 479,86 Kč
200677,00070 Kč135 400,14 Kč
300667,28143 Kč200 184,43 Kč
Manufacturers Standard Package
Unit Price without VAT:614,19000 Kč
Unit Price with VAT:743,16990 Kč