
NPA-500B-02WD | |
|---|---|
DigiKey Part Number | 45-NPA-500B-02WDTR-ND - Tape & Reel (TR) 45-NPA-500B-02WDCT-ND - Cut Tape (CT) 45-NPA-500B-02WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-02WD |
Description | SENSOR 0.073PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-02WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,18000 Kč | 900,18 Kč |
| 5 | 828,20400 Kč | 4 141,02 Kč |
| 10 | 801,38900 Kč | 8 013,89 Kč |
| 25 | 769,29120 Kč | 19 232,28 Kč |
| 50 | 766,37660 Kč | 38 318,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 727,17330 Kč | 72 717,33 Kč |
| 200 | 708,67935 Kč | 141 735,87 Kč |
| 300 | 698,57127 Kč | 209 571,38 Kč |
| Unit Price without VAT: | 900,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,21780 Kč |

