Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500B-015A

DigiKey Part Number
45-NPA-500B-015ATR-ND - Tape & Reel (TR)
45-NPA-500B-015ACT-ND - Cut Tape (CT)
45-NPA-500B-015ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-500B-015A
Description
SENSOR 15PSIA 0.12" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500B-015A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1601,17000 Kč601,17 Kč
5550,48400 Kč2 752,42 Kč
10531,66900 Kč5 316,69 Kč
25509,14280 Kč12 728,57 Kč
50493,74280 Kč24 687,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100479,60480 Kč47 960,48 Kč
200466,63330 Kč93 326,66 Kč
300459,54543 Kč137 863,63 Kč
Manufacturers Standard Package
Unit Price without VAT:601,17000 Kč
Unit Price with VAT:727,41570 Kč