
NPA-500B-005D | |
|---|---|
DigiKey Part Number | 45-NPA-500B-005DTR-ND - Tape & Reel (TR) 45-NPA-500B-005DCT-ND - Cut Tape (CT) 45-NPA-500B-005DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-005D |
Description | SENSOR 5PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-005D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,38000 Kč | 702,38 Kč |
| 5 | 644,30200 Kč | 3 221,51 Kč |
| 10 | 622,69600 Kč | 6 226,96 Kč |
| 25 | 596,88080 Kč | 14 922,02 Kč |
| 50 | 583,09340 Kč | 29 154,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 563,00680 Kč | 56 300,68 Kč |
| 200 | 548,13285 Kč | 109 626,57 Kč |
| 300 | 540,00347 Kč | 162 001,04 Kč |
| Unit Price without VAT: | 702,38000 Kč |
|---|---|
| Unit Price with VAT: | 849,87980 Kč |

