Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500B-001D

DigiKey Part Number
45-NPA-500B-001DTR-ND - Tape & Reel (TR)
45-NPA-500B-001DCT-ND - Cut Tape (CT)
45-NPA-500B-001DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-500B-001D
Description
SENSOR 1PSID 0.12" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500B-001D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
35PSI (241.32kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1721,91000 Kč721,91 Kč
5662,40200 Kč3 312,01 Kč
10640,31300 Kč6 403,13 Kč
25613,85560 Kč15 346,39 Kč
50601,00060 Kč30 050,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100579,15840 Kč57 915,84 Kč
200563,92125 Kč112 784,25 Kč
300555,59377 Kč166 678,13 Kč
Manufacturers Standard Package
Unit Price without VAT:721,91000 Kč
Unit Price with VAT:873,51110 Kč