
NPA-300B-05WD | |
|---|---|
DigiKey Part Number | 45-NPA-300B-05WDTR-ND - Tape & Reel (TR) 45-NPA-300B-05WDCT-ND - Cut Tape (CT) 45-NPA-300B-05WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-300B-05WD |
Description | SENSOR 0.18PSID 0.12" 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300B-05WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,73000 Kč | 852,73 Kč |
| 5 | 783,94000 Kč | 3 919,70 Kč |
| 10 | 758,34300 Kč | 7 583,43 Kč |
| 25 | 727,73200 Kč | 18 193,30 Kč |
| 50 | 721,92380 Kč | 36 096,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 687,57320 Kč | 68 757,32 Kč |
| 200 | 669,94120 Kč | 133 988,24 Kč |
| 300 | 660,30170 Kč | 198 090,51 Kč |
| Unit Price without VAT: | 852,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,80330 Kč |

