
NPA-300B-02WD | |
|---|---|
DigiKey Part Number | 45-NPA-300B-02WDTR-ND - Tape & Reel (TR) 45-NPA-300B-02WDCT-ND - Cut Tape (CT) 45-NPA-300B-02WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-300B-02WD |
Description | SENSOR 0.073PSID 0.12" 3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-300B-02WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 3 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,46000 Kč | 914,46 Kč |
| 5 | 841,43200 Kč | 4 207,16 Kč |
| 10 | 814,21800 Kč | 8 142,18 Kč |
| 25 | 781,67160 Kč | 19 541,79 Kč |
| 50 | 779,65580 Kč | 38 982,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 738,97630 Kč | 73 897,63 Kč |
| 200 | 720,22405 Kč | 144 044,81 Kč |
| Unit Price without VAT: | 914,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,49660 Kč |

