Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-300B-005G

DigiKey Part Number
45-NPA-300B-005GTR-ND - Tape & Reel (TR)
45-NPA-300B-005GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NPA-300B-005G
Description
SENSOR 5PSIG 0.12" 3V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-300B-005G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
2 V ~ 3 V
Accuracy
±1.5%
Voltage - Supply
3.135V ~ 3.465V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1414,29000 Kč414,29 Kč
5378,00600 Kč1 890,03 Kč
10364,52500 Kč3 645,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100551,57970 Kč55 157,97 Kč
Unit Price without VAT:414,29000 Kč
Unit Price with VAT:501,29090 Kč