Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 40 mV ~ 120 mV 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-100B-10WD

DigiKey Part Number
45-NPA-100B-10WDTR-ND - Tape & Reel (TR)
45-NPA-100B-10WDCT-ND - Cut Tape (CT)
45-NPA-100B-10WDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-100B-10WD
Description
SENSOR 0.36PSID 0.12" .12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 40 mV ~ 120 mV 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-100B-10WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Analog Voltage
Output
40 mV ~ 120 mV
Accuracy
±1.5%
Voltage - Supply
-
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
Gull Wing
Maximum Pressure
35PSI (241.32kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1509,20000 Kč509,20 Kč
5465,52600 Kč2 327,63 Kč
10449,25200 Kč4 492,52 Kč
25429,77880 Kč10 744,47 Kč
50416,46600 Kč20 823,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100388,48820 Kč38 848,82 Kč
200377,65535 Kč75 531,07 Kč
300371,73530 Kč111 520,59 Kč
500364,69074 Kč182 345,37 Kč
Manufacturers Standard Package
Unit Price without VAT:509,20000 Kč
Unit Price with VAT:616,13200 Kč