Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-100B-015D

DigiKey Part Number
45-NPA-100B-015DTR-ND - Tape & Reel (TR)
45-NPA-100B-015DCT-ND - Cut Tape (CT)
45-NPA-100B-015DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-100B-015D
Description
SENSOR 15PSID 0.12" .166V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 100 mV ~ 166 mV 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-100B-015D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
100 mV ~ 166 mV
Accuracy
±1.5%
Voltage - Supply
-
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1338,28000 Kč338,28 Kč
5307,66200 Kč1 538,31 Kč
10296,34500 Kč2 963,45 Kč
25282,77600 Kč7 069,40 Kč
50273,49900 Kč13 674,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100388,48820 Kč38 848,82 Kč
200377,65535 Kč75 531,07 Kč
300371,73530 Kč111 520,59 Kč
500364,69074 Kč182 345,37 Kč
Manufacturers Standard Package
Unit Price without VAT:338,28000 Kč
Unit Price with VAT:409,31880 Kč