
SH50S-1.4-220 | |
|---|---|
DigiKey Part Number | TE2144TR-ND - Tape & Reel (TR) TE2144CT-ND - Cut Tape (CT) TE2144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-1.4-220 |
Description | FIXED IND 220UH 1.4A 380 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 1.4 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 93,77700 Kč | 937,77 Kč |
| 25 | 86,75520 Kč | 2 168,88 Kč |
| 50 | 81,80400 Kč | 4 090,20 Kč |
| 100 | 77,13620 Kč | 7 713,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,38060 Kč | 17 845,15 Kč |
| 500 | 67,32084 Kč | 33 660,42 Kč |
| 750 | 65,05628 Kč | 48 792,21 Kč |
| 1 250 | 62,46905 Kč | 78 086,31 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

