
SH50S-1.4-176 | |
---|---|
DigiKey Part Number | TE2145TR-ND - Tape & Reel (TR) TE2145CT-ND - Cut Tape (CT) TE2145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-1.4-176 |
Description | FIXED IND 176UH 1.4A 140MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 176 µH Unshielded Toroidal Inductor 1.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 176 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.411" (10.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,99000 Kč | 102,99 Kč |
10 | 84,74300 Kč | 847,43 Kč |
25 | 78,39720 Kč | 1 959,93 Kč |
50 | 73,91540 Kč | 3 695,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 61,58853 Kč | 9 238,28 Kč |
300 | 58,07993 Kč | 17 423,98 Kč |
450 | 56,12302 Kč | 25 255,36 Kč |
750 | 53,75411 Kč | 40 315,58 Kč |
1 050 | 52,28032 Kč | 54 894,34 Kč |
Unit Price without VAT: | 102,99000 Kč |
---|---|
Unit Price with VAT: | 124,61790 Kč |